+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI 28S

Stripping tool; 4÷28mm2; Wire: round; 145mm


Manufacturer: ERKO

Manufacturer part number:
SI 28S
TME Symbol:
ER-SI28S

Specification

Manufacturer
ERKO
Type of tool
stripping tool
Wire cross-section
4...28mm2
Kind of stripping wire
round
Tool length
145mm
Gross weight96 g
See other products in this category: Strippers for wire & cable ERKO,
*
SI 28S
2 in TME stock
Net price for quantities from 1 pcs - 31.83 USDGross price for quantities from 1 pcs - 31.83 USD
Net price for quantities from 3 pcs - 29.32 USDGross price for quantities from 3 pcs - 29.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.