+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIPPH K

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC

Manufacturer: ERKO

Manufacturer part number:
WIPPH K
TME Symbol:
ER-WIPPHK

Specification

Manufacturer
ERKO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 2.5, SL 3.5, SL 4, SL 5.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Gross weight468.2 g
See other products in this category: Screwdrivers Sets ERKO,
*
WIPPH K
4 in TME stock
Net price for quantities from 1 set - 47.23 USDGross price for quantities from 1 set - 47.23 USD
Net price for quantities from 3 set - 44.08 USDGross price for quantities from 3 set - 44.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.