+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIPPZ K

Screwdriver: insulated-set; insulated; Pozidriv®,slot; 1kVAC


Manufacturer: ERKO

Manufacturer part number:
WIPPZ K
TME Symbol:
ER-WIPPZK

Specification

Manufacturer
ERKO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, SL 2.5, SL 3.5, SL 4, SL 5.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Gross weight470.3 g
See other products in this category: Screwdrivers Sets ERKO,
*
WIPPZ K
1 in TME stock
Net price for quantities from 1 set - 46.78 USDGross price for quantities from 1 set - 46.78 USD
Net price for quantities from 3 set - 43.66 USDGross price for quantities from 3 set - 43.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.