+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

980

Cutters; 205mm; ergonomic two-component handles; straight


Manufacturer: FACOM

Manufacturer part number:
980
TME Symbol:
FACOM-980

Specification

Manufacturer
FACOM
Type of tool
cutters
Tool length
205mm
Oblique pliers/knives features
ergonomic two-component handles
Version
straight
Tools application
  • for copper and aluminium cables
  • for cutting hoses
  • for cutting profiles, cable channels and pipes made of plastics
  • for thin aluminium foil cutting
  • universal
Gross weight200.76 g
EAN code3148517792456
See other products in this category: Shears, Scissors, Knives FACOM,
*
980
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.78 USDGross price for quantities from 1 pcs - 24.78 USD
Net price for quantities from 3 pcs - 23.24 USDGross price for quantities from 3 pcs - 23.24 USD
Net price for quantities from 5 pcs - 21.69 USDGross price for quantities from 5 pcs - 21.69 USD