+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-CBS-22

PCB distance; polyamide; L: 22mm; latch/latch; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CBS-22
TME Symbol:
FIX-CBS-22

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
22mm
Mounting
latch/latch
Plate mounting hole diameter
4/4.8mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/0.8...2.2mm
Dimensions
Gross weight0.596 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-CBS-22
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)