+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of spacer | assembly stud | |
Material | polyamide | |
Spacer length | 6.4mm | |
Mounting | snap fastener | |
Assembly hole 2 diameter | 6mm | |
Assembly hole 1 diameter | 4mm |