+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-HP4-30

Screwed spacer sleeve; hexagonal; polyamide; M4; L: 30mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-HP4-30
TME Symbol:
FIX-HP4-30

Specification

Manufacturer
FIX&FASTEN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
M4
Spacer length
30mm
Spanner size
7mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight1.1 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-HP4-30
12390 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs