+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of spacer | PCB distance | |
Material | polyamide | |
Spacer length | 7.9mm | |
Mounting | self-adhesive | |
Plate mounting hole diameter | 3.2mm | |
Colour | natural | |
Flammability rating | UL94V-2 | |
Mounting plate thickness | 1.6mm |