+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G813V40346

PCB distance; polyamide; L: 4.8mm; snap fastener; natural; UL94V-2


Manufacturer: DREMEC

Manufacturer part number:
8G813V40346
TME Symbol:
FIX-LCBS-4.8

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide
Spacer length
4.8mm
Mounting
snap fastener
Plate mounting hole diameter
4/4.75mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.57/0.79...1.98mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.398 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
8G813V40346
6140 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs