+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of spacer | PCB distance | |
Material | polyamide | |
Spacer length | 6.4mm | |
Mounting | snap fastener | |
Plate mounting hole diameter | 4/4.75mm | |
Colour | natural | |
Flammability rating | UL94V-2 | |
Mounting plate thickness | 1.57/0.79...1.98mm | |
Operating temperature | -40...85°C |