+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-LCBSB-19.1

PCB distance; polyamide; L: 19.1mm; self-adhesive,snap fastener


Manufacturer: DREMEC

Manufacturer part number:
FIX-LCBSB-19.1
TME Symbol:
FIX-LCBSB-19.1

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide
Spacer length
19.1mm
Mounting
self-adhesive, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6mm
Base dimensions
17.8x17.8mm
Operating temperature
-40...85°C
Dimensions
Gross weight1.18 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
FIX-LCBSB-19.1
3100 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs