+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-MAD-3.5

PCB distance; polyamide; L: 3.5mm; latch/latch; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MAD-3.5
TME Symbol:
FIX-MAD-3.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
3.5mm
Mounting
latch/latch
Plate mounting hole diameter
2mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6mm
Dimensions
Gross weight0.049 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-MAD-3.5
17350 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 2 000 pcs