+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-MAE-10TV

PCB distance; polyamide; L: 10mm; natural; Spanner: 5.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MAE-10TV
TME Symbol:
FIX-MAE-10TV

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
10mm
Colour
natural
Spanner size
5.5mm
Panel cutout diameter
3mm
Internal thread
M3
Thread pitch
0.5
Dimensions
Gross weight0.251 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-MAE-10TV
20320 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcs