+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of spacer | PCB distance | |
Material | polyamide | |
Spacer length | 17mm | |
Colour | natural | |
Spanner size | 5.5mm | |
Panel cutout diameter | 3mm | |
Internal thread | M3 | |
Thread pitch | 0.5 |