+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-QW-1

Insulating socket; polyamide; L: 1mm; natural; UL94V-2; for quartz

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-QW-1
TME Symbol:
FIX-QW-1

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
insulating socket
Material
polyamide
Spacer length
1mm
Colour
natural
Flammability rating
UL94V-2
Body dimensions
10.6x4.3x1mm
Application
for quartz
Dimensions
Gross weight0.044 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-QW-1
0 in TME stock
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 2 000 pcs