+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RCC-12.7

Assembly stud; polyamide; L: 12.7mm; snap fastener; natural

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RCC-12.7
TME Symbol:
FIX-RCC-12.7

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
12.7mm
Mounting
snap fastener
Plate mounting hole diameter
3/4.8mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/0.8...2mm
Dimensions
Gross weight0.244 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RCC-12.7
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)