+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RCG-10

Assembly stud; polyamide; L: 10mm; snap fastener; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RCG-10
TME Symbol:
FIX-RCG-10

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
10mm
Mounting
snap fastener
Plate mounting hole diameter
3/5.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.2...1.7/0.6...1.2mm
Dimensions
Gross weight0.222 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RCG-10
0 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)