+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-RCG-8

Pin; polyamide; L: 8mm; snap fastener; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RCG-8
TME Symbol:
FIX-RCG-8

Specification

Manufacturer
FIX&FASTEN
Type of spacer
pin
Material
polyamide
Spacer length
8mm
Mounting
snap fastener
Plate mounting hole diameter
3/5.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.2...1.7/0.6...1.2mm
Dimensions
Gross weight0.215 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RCG-8
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 1 000 pcs