+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of spacer | assembly stud | |
Material | polyamide | |
Spacer length | 15.9mm | |
Mounting | assembly hole, snap fastener | |
Plate mounting hole diameter | 5.9/4.2mm | |
Colour | natural | |
Flammability rating | UL94V-2 | |
Mounting plate thickness | 1.2...1.7mm | |
Outside diameter | 7.1mm |