+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-SS4-9.5

Assembly stud; polyamide; L: 9.5mm; assembly hole,snap fastener


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SS4-9.5
TME Symbol:
FIX-SS4-9.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
9.5mm
Mounting
assembly hole, snap fastener
Plate mounting hole diameter
5.9/4.2mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.2...1.7mm
Outside diameter
7.1mm
Dimensions
Gross weight0.28 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-SS4-9.5
0 in TME stock
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.