+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-TC-1

Insulating distance; polyamide; 5.4mm; TO220


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TC-1
TME Symbol:
FIX-TC-1

Specification

Manufacturer
FIX&FASTEN
Type of spacer
insulating distance
Material
polyamide
Spacer length
5.4mm
A dimension
16mm
B dimension
13mm
D dimension
10.7mm
E dimension
8mm
F dimension
3.5mm
Dimension G
3.4mm
Application
TO220
Dimensions
Gross weight1.598 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-TC-1
27616 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs