+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIX-TO-05

Insulating distance; PBT; 3.2mm; natural; UL94V-0; TO5


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TO-05
TME Symbol:
FIX-TO-05

Specification

Manufacturer
FIX&FASTEN
Type of spacer
insulating distance
Material
PBT
Spacer length
3.2mm
Colour
natural
Flammability rating
UL94V-0
Application
TO5
Dimensions
Gross weight0.122 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-TO-05
4196 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs