+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FJUM-02-25

Pillow block; aluminium,iglidur® J; Ø: 25mm; L: 58mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUM-02-25
TME Symbol:
FJUM-02-25

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
25mm
Length
58mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
square base
Gross weight135 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUM-02-25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.99 USDGross price for quantities from 1 pcs - 75.99 USD
Net price for quantities from 10 pcs - 60.79 USDGross price for quantities from 10 pcs - 60.79 USD
Net price for quantities from 20 pcs - 53.19 USDGross price for quantities from 20 pcs - 53.19 USD