+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of mounting element | pillow block | |
Material | aluminium, iglidur® J | |
Diameter | 50mm | |
Length | 0.1m | |
Manufacturer series | DryLin® R | |
Application | guide shafts, linear guides | |
Version | square base |