+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

590 016 40

Pliers; universal; 160mm


Manufacturer: FELO

Manufacturer part number:
590 016 40
TME Symbol:
FL59001640

Specification

Manufacturer
FELO
Type of tool
pliers
Kind of pliers
universal
Pliers length
160mm
Gross weight10 g
See other products in this category: Universal Pliers FELO,
*
590 016 40
0 in TME stock
Net price for quantities from 1 pcs - 21.92 USDGross price for quantities from 1 pcs - 21.92 USD
Net price for quantities from 3 pcs - 21.14 USDGross price for quantities from 3 pcs - 21.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.