+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

895 300 40

Pliers; adjustable,adjustable grip; 300mm


Manufacturer: FELO

Manufacturer part number:
895 300 40
TME Symbol:
FL89530040

Specification

Manufacturer
FELO
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip
Pliers length
300mm
Gross weight630 g
See other products in this category: Adjustable Pliers FELO,
*
895 300 40
0 in TME stock
Net price for quantities from 1 pcs - 34.44 USDGross price for quantities from 1 pcs - 34.44 USD
Net price for quantities from 3 pcs - 33.21 USDGross price for quantities from 3 pcs - 33.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.