+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of network accessories | fiber patch panel | |
Version | duplex, RACK, simplex | |
Colour | grey | |
Mounting | rack 19" | |
Number of ports | 24 | |
Standard | 19" | |
Body dimensions | 482.6x44.45x242mm | |
Useful height (U) | 1U |