+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NK-15

Pliers: cutting; side,cutting; with side face; 130mm


Manufacturer: ENGINEER

Manufacturer part number:
NK-15
TME Symbol:
FUT.NK-15

Specification

Manufacturer
ENGINEER
Type of pliers
cutting
Kind of pliers
cutting, side
Tool material
carbon steel S55C
Blade hardness
about 58 HRC
Cutting range
coper wire Ø2,6mm max
B dimension
54mm
C dimension
15mm
D dimension
8mm
E dimension
17mm
Kind of cut
with side face
Length
0.13m
Oblique pliers/knives features
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • Heavy Duty
  • oval head
  • pliers surfaces are thoroughly polished
  • reinforced structure
  • return spring
Dimensions
Jaws shape
Gross weight89.96 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NK-15
635 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 3 pcs - 17.81 USDGross price for quantities from 3 pcs - 17.81 USD
Net price for quantities from 5 pcs - 16.03 USDGross price for quantities from 5 pcs - 16.03 USD
Packaging method by the manufacturer:Cardboard = 5 pcs