+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NN-46

Pliers: cutting; side,for wire stripping; 150mm; without chamfer


Manufacturer: ENGINEER

Manufacturer part number:
NN-46
TME Symbol:
FUT.NN-46

Specification

Manufacturer
ENGINEER
Type of pliers
cutting
Kind of pliers
for wire stripping, side
Blade hardness
about 58 HRC
Cutting range
coper wire Ø2,6mm max
Pliers length
150mm
Kind of cut
without chamfer
Cable external diameter
1.6mm
Oblique pliers/knives features
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • pliers surfaces are thoroughly polished
Gross weight151.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NN-46
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.77 USDGross price for quantities from 1 pcs - 23.77 USD
Net price for quantities from 3 pcs - 19.01 USDGross price for quantities from 3 pcs - 19.01 USD
Net price for quantities from 5 pcs - 17.11 USDGross price for quantities from 5 pcs - 17.11 USD
Packaging method by the manufacturer:Cardboard = 5 pcs