+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NS-03

Pliers: cutting; side,miniature


Manufacturer: ENGINEER

Manufacturer part number:
NS-03
TME Symbol:
FUT.NS-03

Specification

Manufacturer
ENGINEER
Type of pliers
cutting
Kind of pliers
miniature, side
Tool material
carbon steel S58C
Blade hardness
about 58 HRC
Cutting range
coper wire Ø1,2mm max
A dimension
128mm
B dimension
54mm
C dimension
12mm
D dimension
8mm
E dimension
13mm
Oblique pliers/knives features
  • adjustable jaw opening
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • oval head
  • pliers surfaces are thoroughly polished
  • return spring
Dimensions
Jaws shape
Gross weight79.66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NS-03
280 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.42 USDGross price for quantities from 1 pcs - 19.42 USD
Net price for quantities from 3 pcs - 15.54 USDGross price for quantities from 3 pcs - 15.54 USD
Net price for quantities from 10 pcs - 13.98 USDGross price for quantities from 10 pcs - 13.98 USD
Packaging method by the manufacturer:Cardboard = 5 pcs