+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NS-06 ESD

Pliers: cutting; side,miniature; ESD


Manufacturer: ENGINEER

Manufacturer part number:
NS-06 ESD
TME Symbol:
FUT.NS-06ESD

Specification

Manufacturer
ENGINEER
Type of pliers
cutting
Kind of pliers
miniature, side
Version
ESD
Tool material
carbon steel S58C
Blade hardness
about 58 HRC
Cutting range
coper wire Ø0,8mm max
A dimension
100mm
B dimension
45mm
C dimension
10mm
D dimension
6mm
E dimension
10mm
Oblique pliers/knives features
  • adjustable jaw opening
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • pliers surfaces are thoroughly polished
  • return spring
Dimensions
Jaws shape
Gross weight71.73 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NS-06 ESD
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.90 USDGross price for quantities from 1 pcs - 22.90 USD
Net price for quantities from 3 pcs - 18.32 USDGross price for quantities from 3 pcs - 18.32 USD
Net price for quantities from 10 pcs - 16.49 USDGross price for quantities from 10 pcs - 16.49 USD
Packaging method by the manufacturer:Cardboard = 5 pcs