+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NZ-03

Pliers; end,cutting,miniature,specialist; ESD; 122mm


Manufacturer: ENGINEER

Manufacturer part number:
NZ-03
TME Symbol:
FUT.NZ-03

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
cutting, end, miniature, specialist
Version
ESD
Blade hardness
about 58 HRC
Cutting range
coper wire Ø0,6mm max
Pliers length
122mm
Jaw capacity
5mm
Oblique pliers/knives features
  • adjustable jaw opening
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • jaws fitted with alignment pin
  • pliers surfaces are thoroughly polished
  • return spring
Gross weight79.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NZ-03
5 in TME stock
Net price for quantities from 1 pcs - 29.23 USDGross price for quantities from 1 pcs - 29.23 USD
Net price for quantities from 3 pcs - 23.39 USDGross price for quantities from 3 pcs - 23.39 USD
Net price for quantities from 5 pcs - 21.04 USDGross price for quantities from 5 pcs - 21.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs