+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NZ-05

Pliers; cutting,miniature,specialist; with side face; 112mm

Manufacturer: ENGINEER

Manufacturer part number:
NZ-05
TME Symbol:
FUT.NZ-05

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
cutting, miniature, specialist
Tool material
carbon steel S58C
Blade hardness
about 58 HRC
Cutting range
coper wire Ø0,6mm max
B dimension
49mm
C dimension
11mm
D dimension
8mm
E dimension
6mm
Kind of cut
with side face
Length
112mm
Oblique pliers/knives features
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • jaws fitted with alignment pin
  • pliers surfaces are thoroughly polished
  • return spring
  • with curved jaw cutting tips
Dimensions
Jaws shape
Gross weight82.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NZ-05
40 in TME stock
Net price for quantities from 1 pcs - 31.19 USDGross price for quantities from 1 pcs - 31.19 USD
Net price for quantities from 3 pcs - 24.95 USDGross price for quantities from 3 pcs - 24.95 USD
Net price for quantities from 5 pcs - 22.45 USDGross price for quantities from 5 pcs - 22.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs