+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-50

Pliers: cutting; side; without chamfer; 164mm


Manufacturer: ENGINEER

Manufacturer part number:
PK-50
TME Symbol:
FUT.PK-50

Specification

Manufacturer
ENGINEER
Type of pliers
cutting
Kind of pliers
side
Blade hardness
about 58 HRC
Cutting range
aluminium/copper cable Ø9mm max
Pliers/knives application
for cutting copper and aluminium wires
B dimension
47mm
Kind of cut
without chamfer
Length
164mm
Gross weight163.185 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
PK-50
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.91 USDGross price for quantities from 1 pcs - 21.91 USD
Net price for quantities from 5 pcs - 17.53 USDGross price for quantities from 5 pcs - 17.53 USD
Net price for quantities from 10 pcs - 15.77 USDGross price for quantities from 10 pcs - 15.77 USD
Packaging method by the manufacturer:Cardboard = 5 pcs