+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ-02

Pliers; for circlip; E; 5÷9mm; Pliers len: 164mm

Manufacturer: ENGINEER

Manufacturer part number:
PZ-02
TME Symbol:
FUT.PZ-02

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
E
Diameter
5...9mm
Pliers length
164mm
Gross weight141.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring Pliers ENGINEER,
*
PZ-02
17 in TME stock
Net price for quantities from 1 pcs - 25.45 USDGross price for quantities from 1 pcs - 25.45 USD
Net price for quantities from 5 pcs - 20.36 USDGross price for quantities from 5 pcs - 20.36 USD
Net price for quantities from 10 pcs - 18.33 USDGross price for quantities from 10 pcs - 18.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs