+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ-75

Pliers: universal; cutting; ergonomic two-component handles


Manufacturer: ENGINEER

Manufacturer part number:
PZ-75
TME Symbol:
FUT.PZ-75

Specification

Manufacturer
ENGINEER
Type of pliers
universal
Kind of pliers
cutting
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
205mm
Pliers/knives application
for damaged screws
Tool material
steel
Cutting range
  • copper cable Ø22mm max
  • steel wire Ø2,5mm max
Gross weight322.46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers ENGINEER,
*
PZ-75
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.44 USDGross price for quantities from 1 pcs - 37.44 USD
Net price for quantities from 5 pcs - 29.92 USDGross price for quantities from 5 pcs - 29.92 USD
Net price for quantities from 10 pcs - 26.96 USDGross price for quantities from 10 pcs - 26.96 USD
Packaging method by the manufacturer:Cardboard = 5 pcs