+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1700111

Pliers; adjustable,universal; Pliers len: 255mm


Manufacturer: GEDORE

Manufacturer part number:
1700111
TME Symbol:
GEDORE-1700111

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable, universal
Pliers length
255mm
Jaw capacity
38mm
Gross weight381 g
EAN code4010886838969
See other products in this category: Adjustable Pliers GEDORE,
*
1700111
0 in TME stock
Net price for quantities from 1 pcs - 38.41 USDGross price for quantities from 1 pcs - 38.41 USD
Net price for quantities from 3 pcs - 34.80 USDGross price for quantities from 3 pcs - 34.80 USD
Net price for quantities from 5 pcs - 32.40 USDGross price for quantities from 5 pcs - 32.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.