+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1868039

Pliers; locking; Pliers len: 255mm; steel; Features: narrow head

Manufacturer: GEDORE

Manufacturer part number:
1868039
TME Symbol:
GEDORE-1868039

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
locking
Pliers length
255mm
Material
steel
Pliers/knives application
pressure cables
Oblique pliers/knives features
narrow head
Grip capacity
max. 12mm
Gross weight540 g
EAN code4010886858677
See other products in this category: Locking Pliers GEDORE,
*
1868039
0 in TME stock
Net price for quantities from 1 pcs - 49.17 USDGross price for quantities from 1 pcs - 49.17 USD
Net price for quantities from 3 pcs - 44.56 USDGross price for quantities from 3 pcs - 44.56 USD
Net price for quantities from 5 pcs - 41.49 USDGross price for quantities from 5 pcs - 41.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.