+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1997394

Pliers; universal; 175mm; steel; Blade: 62-64 HRC


Manufacturer: GEDORE

Manufacturer part number:
1997394
TME Symbol:
GEDORE-1997394

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
universal
Pliers length
175mm
Material
steel
Blade hardness
62-64 HRC
Pliers/knives application
  • for cutting wire
  • for wire stripping
Gross weight130 g
EAN code4010886877470
See other products in this category: Locking Pliers GEDORE,
*
1997394
0 in TME stock
Net price for quantities from 1 pcs - 35.51 USDGross price for quantities from 1 pcs - 35.51 USD
Net price for quantities from 3 pcs - 32.18 USDGross price for quantities from 3 pcs - 32.18 USD
Net price for quantities from 5 pcs - 29.96 USDGross price for quantities from 5 pcs - 29.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.