+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2325314

Pliers; for nuts; Pliers len: 190mm; steel; Plating: nickel


Manufacturer: GEDORE

Manufacturer part number:
2325314
TME Symbol:
GEDORE-2325314

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
for nuts
Pliers length
190mm
Material
steel
Pliers/knives application
for loosening screws that can not be removed with conventional tools
Plating material
nickel
Spanner size
10mm
Gross weight324 g
EAN code4010886894576
See other products in this category: Locking Pliers GEDORE,
*
2325314
0 in TME stock
Net price for quantities from 1 pcs - 66.44 USDGross price for quantities from 1 pcs - 66.44 USD
Net price for quantities from 3 pcs - 60.20 USDGross price for quantities from 3 pcs - 60.20 USD
Net price for quantities from 5 pcs - 56.05 USDGross price for quantities from 5 pcs - 56.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.