+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2325438

Pliers; for nuts; Pliers len: 260mm; steel; Plating: nickel


Manufacturer: GEDORE

Manufacturer part number:
2325438
TME Symbol:
GEDORE-2325438

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
for nuts
Pliers length
260mm
Material
steel
Pliers/knives application
for loosening screws that can not be removed with conventional tools
Plating material
nickel
Spanner size
20mm
Gross weight623 g
EAN code4010886894699
See other products in this category: Locking Pliers GEDORE,
*
2325438
0 in TME stock
Net price for quantities from 1 pcs - 90.98 USDGross price for quantities from 1 pcs - 90.98 USD
Net price for quantities from 3 pcs - 82.45 USDGross price for quantities from 3 pcs - 82.45 USD
Net price for quantities from 5 pcs - 76.77 USDGross price for quantities from 5 pcs - 76.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.