+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2930749

Pliers; for circlip; external; 85÷140mm; Pliers len: 310mm

Manufacturer: GEDORE

Manufacturer part number:
2930749
TME Symbol:
GEDORE-2930749

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
85...140mm
Pliers length
310mm
Version
angular
Material
Chrom-vanadium steel
Conform to the norm
DIN 5254A
Oblique pliers/knives features
pliers head deflected at 90° angle
Gross weight607 g
EAN code4010886946183
See other products in this category: Ring Pliers GEDORE,
*
2930749
0 in TME stock
Net price for quantities from 1 pcs - 53.84 USDGross price for quantities from 1 pcs - 53.84 USD
Net price for quantities from 3 pcs - 48.80 USDGross price for quantities from 3 pcs - 48.80 USD
Net price for quantities from 5 pcs - 45.44 USDGross price for quantities from 5 pcs - 45.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.