+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2955393

Knife; for wire stripping; L: 145mm; Ø: 28mm


Manufacturer: GEDORE

Manufacturer part number:
2955393
TME Symbol:
GEDORE-2955393

Specification

Manufacturer
GEDORE
Type of tool
knife
Pliers/knives application
for wire stripping
Length
145mm
Max. wire diameter
28mm
Gross weight150 g
EAN code4010886946831
See other products in this category: Shears, Scissors, Knives GEDORE,
*
2955393
0 in TME stock
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
Net price for quantities from 3 pcs - 22.26 USDGross price for quantities from 3 pcs - 22.26 USD
Net price for quantities from 5 pcs - 20.73 USDGross price for quantities from 5 pcs - 20.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.