+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2964015

Cutting machine; for cutting plastic pipes; 245mm; Ø6÷76mm


Manufacturer: GEDORE

Manufacturer part number:
2964015
TME Symbol:
GEDORE-2964015

Specification

Manufacturer
GEDORE
Type of tool
cutting machine
Pliers/knives application
for cutting plastic pipes
Length
245mm
Cutting range
Ø6...76mm
Gross weight930 g
EAN code4017981012621
See other products in this category: Shears, Scissors, Knives GEDORE,
*
2964015
0 in TME stock
Net price for quantities from 1 pcs - 132.81 USDGross price for quantities from 1 pcs - 132.81 USD
Net price for quantities from 3 pcs - 120.36 USDGross price for quantities from 3 pcs - 120.36 USD
Net price for quantities from 5 pcs - 112.06 USDGross price for quantities from 5 pcs - 112.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.