+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2964104

Blade; Ø: 20mm; cutting machine; Øhole: 6.2mm


Manufacturer: GEDORE

Manufacturer part number:
2964104
TME Symbol:
GEDORE-2964104

Specification

Manufacturer
GEDORE
Type of tool accessories
blade
Diameter
20mm
Related items
GEDORE-2964082
Application
cutting machine
Hole diameter
6.2mm
Gross weight5 g
EAN code4017981012522
See other products in this category: Shears, Scissors, Knives GEDORE,
*
2964104
0 in TME stock
Net price for quantities from 1 pcs - 9.48 USDGross price for quantities from 1 pcs - 9.48 USD
Net price for quantities from 3 pcs - 8.59 USDGross price for quantities from 3 pcs - 8.59 USD
Net price for quantities from 5 pcs - 7.99 USDGross price for quantities from 5 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.