+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3066037

Pliers; adjustable; Pliers len: 260mm; Grip capac: max.52mm


Manufacturer: GEDORE

Manufacturer part number:
3066037
TME Symbol:
GEDORE-3066037

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
260mm
Conform to the norm
DIN ISO 5743
Grip capacity
max. 52mm
Gross weight534 g
EAN code4010886951521
See other products in this category: Adjustable Pliers GEDORE,
*
3066037
0 in TME stock
Net price for quantities from 1 pcs - 54.36 USDGross price for quantities from 1 pcs - 54.36 USD
Net price for quantities from 3 pcs - 49.27 USDGross price for quantities from 3 pcs - 49.27 USD
Net price for quantities from 5 pcs - 45.87 USDGross price for quantities from 5 pcs - 45.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.