+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3104486

Pliers; for pipe gripping,adjustable; Pliers len: 408mm


Manufacturer: GEDORE

Manufacturer part number:
3104486
TME Symbol:
GEDORE-3104486

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
408mm
Version
with button
Jaws opening max
110mm
Gross weight1.1 kg
EAN code4010886963999
See other products in this category: Adjustable Pliers GEDORE,
*
3104486
0 in TME stock
Net price for quantities from 1 pcs - 57.85 USDGross price for quantities from 1 pcs - 57.85 USD
Net price for quantities from 3 pcs - 52.43 USDGross price for quantities from 3 pcs - 52.43 USD
Net price for quantities from 5 pcs - 48.82 USDGross price for quantities from 5 pcs - 48.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.