+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301152

Cutters; for cutting rods, wires, bolts and rivets; 750mm


Manufacturer: GEDORE

Manufacturer part number:
3301152
TME Symbol:
GEDORE-3301152

Specification

Manufacturer
GEDORE
Type of tool
cutters
Pliers/knives application
for cutting rods, wires, bolts and rivets
Length
0.75m
Cutting range
Ø11mm max
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Oblique pliers/knives features
  • induction hardened blades
  • phosphate head
Gross weight3.96 kg
EAN code4060833011525
See other products in this category: Shears, Scissors, Knives GEDORE,
See other products from this series.:
*
3301152
0 in TME stock
Net price for quantities from 1 pcs - 75.25 USDGross price for quantities from 1 pcs - 75.25 USD
Net price for quantities from 3 pcs - 68.21 USDGross price for quantities from 3 pcs - 68.21 USD
Net price for quantities from 5 pcs - 63.50 USDGross price for quantities from 5 pcs - 63.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.