+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301174

Pliers; for pipe gripping,adjustable; Pliers len: 180mm


Manufacturer: GEDORE

Manufacturer part number:
3301174
TME Symbol:
GEDORE-3301174

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
180mm
Conform to the norm
DIN ISO 8976
Manufacturer series
Gedore Red
Jaws opening max
25mm
Gross weight160 g
EAN code4060833011747
See other products in this category: Adjustable Pliers GEDORE,
See other products from this series.:
*
3301174
0 in TME stock
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 14.32 USD
Net price for quantities from 3 pcs - 12.98 USDGross price for quantities from 3 pcs - 12.98 USD
Net price for quantities from 5 pcs - 12.08 USDGross price for quantities from 5 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.