+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3301177

Pliers; Morse's; Pliers len: 195mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3301177
TME Symbol:
GEDORE-3301177

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
195mm
Material
Chrom-vanadium steel
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Grip capacity
max. 35mm
Manufacturer series
Gedore Red
Gross weight375 g
EAN code4060833011778
See other products in this category: Locking Pliers GEDORE,
See other products from this series.:
*
3301177
0 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
Net price for quantities from 3 pcs - 14.03 USDGross price for quantities from 3 pcs - 14.03 USD
Net price for quantities from 5 pcs - 13.07 USDGross price for quantities from 5 pcs - 13.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.